1N5380B-A
vs
1N4964
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
DIODES INC
|
|
Package Description |
O-XALF-W2
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
JESD-30 Code |
O-XALF-W2
|
|
Knee Impedance-Max |
1150 Ω
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
5 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
120 V
|
|
Reverse Current-Max |
0.5 µA
|
|
Surface Mount |
NO
|
|
Technology |
ZENER
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
10 mA
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 1N5380B-A with alternatives