1N5401
vs
1N5401/G
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
|
RFE INTERNATIONAL INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
2
|
Application |
|
GENERAL PURPOSE
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1 V
|
Non-rep Pk Forward Current-Max |
|
200 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Output Current-Max |
|
3 A
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Surface Mount |
|
NO
|
|
|
|
Compare 1N5401 with alternatives
Compare 1N5401/G with alternatives