1N5402
vs
CMR3-02TIN/LEAD
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
WAY-TECH ENTERPRISE CO LTD
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1.2 V
|
JESD-609 Code |
e0
|
e0
|
Non-rep Pk Forward Current-Max |
200 A
|
200 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Output Current-Max |
3 A
|
3 A
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Base Number Matches |
2
|
1
|
Package Description |
|
SMC, 2 PIN
|
HTS Code |
|
8541.10.00.80
|
Date Of Intro |
|
2018-01-18
|
Additional Feature |
|
HIGH RELIABILITY
|
Application |
|
GENERAL PURPOSE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-214AB
|
JESD-30 Code |
|
R-PDSO-C2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Reverse Current-Max |
|
5 µA
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare 1N5402 with alternatives
Compare CMR3-02TIN/LEAD with alternatives