1N5402-BC02-BP vs 1N5402_R2_00001 feature comparison

1N5402-BC02-BP Micro Commercial Components

Buy Now Datasheet

1N5402_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS PAN JIT INTERNATIONAL INC
Part Package Code DO-201AD
Package Description DO-201AD, 2 PIN O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature METALLURGICALLY BONDED, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Forward Voltage-Max (VF) 1.2 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 5 µA

Compare 1N5402-BC02-BP with alternatives

Compare 1N5402_R2_00001 with alternatives