1N5408G
vs
1N5408-F
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
MASTER INSTRUMENT CORP
|
RECTRON LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-609 Code |
e0
|
e3
|
Non-rep Pk Forward Current-Max |
150 A
|
200 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
175 °C
|
|
Output Current-Max |
3 A
|
3 A
|
Rep Pk Reverse Voltage-Max |
1000 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
38
|
1
|
HTS Code |
|
8541.10.00.80
|
Application |
|
GENERAL PURPOSE
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-201AD
|
JESD-30 Code |
|
O-PALF-W2
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N5408G with alternatives
Compare 1N5408-F with alternatives