1N5615
vs
JAN1N5615
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
GENERAL INSTRUMENT CORP
|
|
Package Description |
HERMETIC SEALED, GLASS PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
PATENTED DEVICE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JEDEC-95 Code |
DO-204AP
|
|
JESD-30 Code |
E-LALF-W2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
1 A
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ELLIPTICAL
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
200 V
|
|
Reverse Recovery Time-Max |
0.15 µs
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
4
|
|
|
|
|
Compare 1N5615 with alternatives