1N5619USS
vs
JANS1N5619US
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
O-MELF-N2
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-MELF-N2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
METAL
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Qualified
|
Reverse Recovery Time-Max |
0.25 µs
|
0.25 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Application |
|
GENERAL PURPOSE
|
JESD-609 Code |
|
e0
|
Number of Phases |
|
1
|
Reference Standard |
|
MIL-19500/429J
|
Rep Pk Reverse Voltage-Max |
|
600 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 1N5619USS with alternatives
Compare JANS1N5619US with alternatives