1N5620UV
vs
B140N
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
DIODES INC
|
Package Description |
O-LELF-R2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-LELF-R2
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500
|
|
Reverse Recovery Time-Max |
2 µs
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
WRAP AROUND
|
C BEND
|
Terminal Position |
END
|
DUAL
|
Base Number Matches |
1
|
2
|
Forward Voltage-Max (VF) |
|
0.55 V
|
JEDEC-95 Code |
|
DO-214AB
|
Non-rep Pk Forward Current-Max |
|
70 A
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Rep Pk Reverse Voltage-Max |
|
40 V
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare 1N5620UV with alternatives