1N5620X
vs
JANTXV1N5620
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
BKC SEMICONDUCTORS INC
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Qualified
|
Reverse Recovery Time-Max |
2 µs
|
2 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
3
|
8
|
Package Description |
|
HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Application |
|
GENERAL PURPOSE
|
Number of Phases |
|
1
|
Reference Standard |
|
MIL-19500/427K
|
|
|
|
Compare JANTXV1N5620 with alternatives