1N5819
vs
MBR140_AY_10001
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
PAN JIT INTERNATIONAL INC
|
Package Description |
DO-41, 2 PIN
|
O-PALF-W2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE , LOW POWER LOSS
|
FREE WHEELING DIODE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.6 V
|
|
JEDEC-95 Code |
DO-204AL
|
DO-41
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
25 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
3
|
1
|
Application |
|
GENERAL PURPOSE
|
|
|
|
Compare 1N5819 with alternatives
Compare MBR140_AY_10001 with alternatives