1N5819-BP-HF
vs
1N4942GP
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
DIODES INC
|
Package Description |
O-PALF-W2
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
LOW POWER LOSS
|
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-41
|
|
JESD-30 Code |
O-PALF-W2
|
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
25 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
40 V
|
200 V
|
Reverse Recovery Time-Max |
0.01 µs
|
0.15 µs
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Time@Peak Reflow Temperature-Max (s) |
5
|
|
Base Number Matches |
1
|
14
|
Forward Voltage-Max (VF) |
|
1.3 V
|
|
|
|
Compare 1N5819-BP-HF with alternatives