1N5819-BP-HF
vs
STTH110RL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
STMICROELECTRONICS
|
Package Description |
O-PALF-W2
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW POWER LOSS
|
FREE WHEELING DIODE, HIGH RELIABILITY, SNUBBER DIODE
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-41
|
DO-41
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
25 A
|
20 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max |
40 V
|
1000 V
|
Reverse Recovery Time-Max |
0.01 µs
|
0.075 µs
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
5
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DO-41
|
Pin Count |
|
2
|
Factory Lead Time |
|
15 Weeks
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Forward Voltage-Max (VF) |
|
1.42 V
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 1N5819-BP-HF with alternatives
Compare STTH110RL with alternatives