1N5821 vs 1N5821+ feature comparison

1N5821 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N5821+ SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SPC TECHNOLOGY/ MULTICOMP
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Reach Compliance Code compliant unknown
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
ECCN Code EAR99
Forward Voltage-Max (VF) 0.9 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 2000 µA

Compare 1N5821 with alternatives

Compare 1N5821+ with alternatives