1N5821 vs FM5821L feature comparison

1N5821 Semitronics Corp

Buy Now Datasheet

FM5821L Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMITRONICS CORP RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT, METALLURGICALLY BONDED
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare 1N5821 with alternatives

Compare FM5821L with alternatives