1N5829
vs
CRSH25-2PBFREE
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ISKRA SEMIC CAPACITORS INDUSTRY
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.72 V
|
0.58 V
|
Non-rep Pk Forward Current-Max |
800 A
|
800 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
175 °C
|
Output Current-Max |
25 A
|
25 A
|
Rep Pk Reverse Voltage-Max |
20 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8541.10.00.80
|
Date Of Intro |
|
2018-07-13
|
Application |
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
|
20 V
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-4
|
JESD-30 Code |
|
O-MUPM-D1
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
1
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Reverse Current-Max |
|
2000 µA
|
Reverse Test Voltage |
|
20 V
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
|
|
|