1N5927B vs 1N5927BTA feature comparison

1N5927B EIC Semiconductor Inc

Buy Now Datasheet

1N5927BTA Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 6.5 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Reference Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology ZENER ZENER
Voltage Tol-Max 5% 5%
Working Test Current 31.2 mA 31.2 mA
Base Number Matches 1 1
Package Description O-PALF-W2
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Knee Impedance-Max 550 Ω
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5927B with alternatives

Compare 1N5927BTA with alternatives