1N5927B vs 1N5927BTA feature comparison

1N5927B Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

1N5927BTA Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 6.5 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 200 °C
Power Dissipation-Max 1.5 W 1 W
Reference Voltage-Nom 12 V 12 V
Surface Mount NO NO
Voltage Tol-Max 5% 5%
Working Test Current 31.2 mA 31.2 mA
Base Number Matches 1 1
Package Description O-PALF-W2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Knee Impedance-Max 550 Ω
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5927B with alternatives

Compare 1N5927BTA with alternatives