1N5927B
vs
BZX85C12RLTA
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
6.5 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Power Dissipation-Max |
1.5 W
|
1 W
|
Reference Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
NO
|
NO
|
Voltage Tol-Max |
5%
|
2%
|
Working Test Current |
31.2 mA
|
20 mA
|
Base Number Matches |
1
|
2
|
Package Description |
|
O-LALF-W2
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-41
|
JESD-30 Code |
|
O-LALF-W2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Technology |
|
ZENER
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N5927B with alternatives
Compare BZX85C12RLTA with alternatives