1N5927B vs 1N5927BTA feature comparison

1N5927B onsemi

Buy Now Datasheet

1N5927BTA Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MOTOROLA INC
Part Package Code Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
Package Description PLASTIC, CASE 59-10, 2 PIN O-PALF-W2
Pin Count 2
Manufacturer Package Code 59-10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer onsemi
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 6.5 Ω
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 31.2 mA 31.2 mA
Base Number Matches 7 1
Knee Impedance-Max 550 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 1 µA

Compare 1N5927B with alternatives

Compare 1N5927BTA with alternatives