1N5940B3P-AP-HF
vs
1N5940B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
AMERICAN POWER DEVICES INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
3 W
|
1.5 W
|
Reference Voltage-Nom |
43 V
|
43 V
|
Technology |
ZENER
|
|
Terminal Finish |
MATTE TIN
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
8.7 mA
|
8.7 mA
|
Base Number Matches |
1
|
28
|
Dynamic Impedance-Max |
|
53 Ω
|
Operating Temperature-Max |
|
200 °C
|
Surface Mount |
|
NO
|
|
|
|
Compare 1N5940B3P-AP-HF with alternatives
Compare 1N5940B with alternatives