1N5940BRLG
vs
1N5940B
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
AMERICAN POWER DEVICES INC
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Configuration |
|
SINGLE
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
53 Ω
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max |
|
1.5 W
|
Reference Voltage-Nom |
|
43 V
|
Surface Mount |
|
NO
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
8.7 mA
|
Base Number Matches |
|
15
|
|
|
|
Compare 1N5940B with alternatives