1N5940BTA vs MX1N5940BPTR feature comparison

1N5940BTA onsemi

Buy Now Datasheet

MX1N5940BPTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 53 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Reference Voltage-Nom 43 V 43 V
Surface Mount NO NO
Voltage Tol-Max 5% 20%
Working Test Current 8.7 mA 8.7 mA
Base Number Matches 3 1
Rohs Code No
Part Package Code DO-41
Package Description PLASTIC, DO-41, 2 PIN
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.19 W
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare MX1N5940BPTR with alternatives