1N747AT50A vs BZT52-C22-7 feature comparison

1N747AT50A Texas Instruments

Buy Now Datasheet

BZT52-C22-7 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DIODES INC
Package Description O-LALF-W2 PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.6 V 22 V
Reverse Current-Max 10 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Voltage Temp Coeff-Max 19.845 mV/°C
Voltage Tol-Max 5% 5.67%
Working Test Current 20 mA 5 mA
Base Number Matches 1 3
Rohs Code No
Pin Count 2
JESD-609 Code e0
Knee Impedance-Max 220 Ω
Moisture Sensitivity Level NOT SPECIFIED
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 245
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N747AT50A with alternatives

Compare BZT52-C22-7 with alternatives