1N747AVH
vs
JANTXV1N747A-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ROHM CO LTD
|
BKC SEMICONDUCTORS INC
|
Package Description |
O-LALF-W2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Current-Max |
10 µA
|
10 µA
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
1
|
9
|
Rohs Code |
|
No
|
Dynamic Impedance-Max |
|
22 Ω
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
175 °C
|
Reference Voltage-Nom |
|
3.6 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Voltage Temp Coeff-Max |
|
|
Voltage Tol-Max |
|
5%
|
|
|
|
Compare 1N747AVH with alternatives