1N751AT-11Y vs 1N751A-BP feature comparison

1N751AT-11Y ROHM Semiconductor

Buy Now Datasheet

1N751A-BP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICRO COMMERCIAL COMPONENTS
Package Description O-LALF-W2 ROHS COMPLIANT, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
JEDEC-95 Code DO-35
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Voltage-Nom 5.1 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%

Compare 1N751AT-11Y with alternatives

Compare 1N751A-BP with alternatives