1N752A-A
vs
JANHCA1N752A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIODES INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
O-XALF-W2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Case Connection |
ISOLATED
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-XALF-W2
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
UNCASED CHIP
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
1 W
|
Qualification Status |
Not Qualified
|
Qualified
|
Reference Voltage-Nom |
5.6 V
|
8.2 V
|
Reverse Current-Max |
1 µA
|
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
UNSPECIFIED
|
Voltage Temp Coeff-Max |
2.128 mV/°C
|
|
Voltage Tol-Max |
5%
|
2%
|
Working Test Current |
20 mA
|
31 mA
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Reference Standard |
|
MIL-19500/115K
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 1N752A-A with alternatives
Compare JANHCA1N752A with alternatives