1N755A vs 1N754A-1 feature comparison

1N755A Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

1N754A-1 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 6 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 7.5 V 6.8 V
Surface Mount NO NO
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 8
Rohs Code No
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Factory Lead Time 14 Weeks
Samacsys Manufacturer Microchip
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N755A with alternatives

Compare 1N754A-1 with alternatives