1N758 vs MQ1N758 feature comparison

1N758 Microchip Technology Inc

Buy Now Datasheet

MQ1N758 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-LALF-W2
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω
JEDEC-95 Code DO-35 DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 20 mA 20 mA
Base Number Matches 34 16
Part Package Code DO-7
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Category CO2 Kg 8.7
Compliance Temperature Grade Military: -65C to +175C

Compare 1N758 with alternatives

Compare MQ1N758 with alternatives