1N821AE3 vs 1N821A153 feature comparison

1N821AE3 Microchip Technology Inc

Buy Now Datasheet

1N821A153 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NXP SEMICONDUCTORS
Package Description HERMETIC SEALED, GLASS, DO-7, 2 PIN O-LALF-W2
Reach Compliance Code compliant unknown
Factory Lead Time 26 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA DO-34
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.4 W
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 0.62 mV/°C 0.62 mV/°C
Voltage Tol-Max 4.84%
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Max 200 °C
Qualification Status Not Qualified
Working Test Current 7.5 mA

Compare 1N821AE3 with alternatives

Compare 1N821A153 with alternatives