1N914A vs 1N914A feature comparison

1N914A Frontier Electronics Co Ltd

Buy Now Datasheet

1N914A Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FRONTIER ELECTRONICS CORP DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.25 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 7
Rohs Code No
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-35
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Output Current-Max 0.2 A
Rep Pk Reverse Voltage-Max 75 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N914A with alternatives

Compare 1N914A with alternatives