1N914BWSRRG vs 1N4148GW6_S1_00001 feature comparison

1N914BWSRRG Taiwan Semiconductor Manufacturing Company Limited

Buy Now Datasheet

1N4148GW6_S1_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD PAN JIT INTERNATIONAL INC
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-F2 R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.41 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes

Compare 1N914BWSRRG with alternatives

Compare 1N4148GW6_S1_00001 with alternatives