1N914WT
vs
1C4148AG-R
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
SENSITRON SEMICONDUCTOR
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.40
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-XUUC-N1
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Power Dissipation-Max |
0.15 W
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.005 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Position |
DUAL
|
UPPER
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-XUUC-N1
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare 1N914WT with alternatives
Compare 1C4148AG-R with alternatives