1N971B vs 1N971B feature comparison

1N971B Crimson Semiconductor Inc

Buy Now Datasheet

1N971B MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 41 Ω
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 4.6 mA
Base Number Matches 1 12
Rohs Code No
Package Description HERMETIC SEALED, GLASS PACKAGE-2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-35
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N971B with alternatives

Compare 1N971B with alternatives