1N971B vs 1N971BTR feature comparison

1N971B Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

1N971BTR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 41 Ω 41 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 27 V 27 V
Surface Mount NO NO
Voltage Tol-Max 5% 5%
Working Test Current 4.6 mA 4.6 mA
Base Number Matches 1 1
Rohs Code No
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Knee Impedance-Max 750 Ω
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Reference Standard MIL-STD-750
Reverse Current-Max 5 µA
Reverse Test Voltage 20.6 V
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 24.3 mV/°C

Compare 1N971B with alternatives

Compare 1N971BTR with alternatives