1N979B
vs
CD978BE3
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
150 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Reference Voltage-Nom |
56 V
|
51 V
|
Surface Mount |
NO
|
YES
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
2.2 mA
|
2.5 mA
|
Base Number Matches |
1
|
1
|
Package Description |
|
S-XXUC-N2
|
Case Connection |
|
CATHODE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
S-XXUC-N2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
SQUARE
|
Package Style |
|
UNCASED CHIP
|
Polarity |
|
UNIDIRECTIONAL
|
Technology |
|
ZENER
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UNSPECIFIED
|
|
|
|
Compare 1N979B with alternatives
Compare CD978BE3 with alternatives