1N982B
vs
1N982BRA2
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
|
Package Description |
HERMETIC SEALED, GLASS PACKAGE-2
|
O-LALF-W2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-35
|
DO-35
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
75 V
|
75 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
1.7 mA
|
1.7 mA
|
Base Number Matches |
12
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-204
|
Pin Count |
|
2
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Dynamic Impedance-Max |
|
270 Ω
|
Operating Temperature-Max |
|
200 °C
|
Peak Reflow Temperature (Cel) |
|
250
|
|
|
|
Compare 1N982B with alternatives
Compare 1N982BRA2 with alternatives