1PS79SB70
vs
1PS79SB70/DG
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NEXPERIA
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
0.1 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
0.07 A
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
70 V
|
|
Surface Mount |
YES
|
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare 1PS79SB70/DG with alternatives