1SMA4754
vs
1SMA4754E2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SILICON STANDARD CORP
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
60 Ω
|
|
Moisture Sensitivity Level |
3
|
1
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Dissipation-Max |
1 W
|
|
Reference Voltage-Nom |
39 V
|
|
Surface Mount |
YES
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
6.5 mA
|
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 1SMA4754 with alternatives
Compare 1SMA4754E2 with alternatives