1SMC5339-AU_R2_000A1 vs 1SMC5339_R3_00001 feature comparison

1SMC5339-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

1SMC5339_R3_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Package Description SMC, 2 PIN SMC, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 220 mA 220 mA
Base Number Matches 1 1
Dynamic Impedance-Max 1 Ω
JEDEC-95 Code DO-214AB
Knee Impedance-Max 400 Ω
Reverse Current-Max 10 µA
Reverse Test Voltage 2 V

Compare 1SMC5339-AU_R2_000A1 with alternatives

Compare 1SMC5339_R3_00001 with alternatives