1SMC5355_R1_00001 vs 1SMC5355T/R7 feature comparison

1SMC5355_R1_00001 PanJit Semiconductor

Buy Now Datasheet

1SMC5355T/R7 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description SMC, 2 PIN R-PDSO-C2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Voltage-Nom 18 V 18 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 65 mA 65 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214AB
Pin Count 2
Qualification Status Not Qualified

Compare 1SMC5355_R1_00001 with alternatives

Compare 1SMC5355T/R7 with alternatives