1SMC5360_R2_00001
vs
1SMC5360B-T3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PAN JIT INTERNATIONAL INC
|
WON-TOP ELECTRONICS CO LTD
|
Package Description |
R-PDSO-C2
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-214AB
|
|
JESD-30 Code |
R-PDSO-C2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
5 W
|
|
Reference Voltage-Nom |
25 V
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
50 mA
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 1SMC5360_R2_00001 with alternatives
Compare 1SMC5360B-T3 with alternatives