1SR124-400A vs 1N4004G feature comparison

1SR124-400A ROHM Semiconductor

Buy Now Datasheet

1N4004G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ONSEMI
Part Package Code DO-41 Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia
Package Description O-LALF-W2 CASE 59-10, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-LALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.4 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 49
Manufacturer Package Code 59-10
Factory Lead Time 36 Weeks, 1 Day
Samacsys Manufacturer onsemi
JESD-609 Code e3
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA
Reverse Test Voltage 400 V
Terminal Finish Matte Tin (Sn) - annealed

Compare 1SR124-400A with alternatives

Compare 1N4004G with alternatives