1SS387
vs
1SS352(TH3PEW,F)
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
WEITRON TECHNOLOGY CO LTD
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1.2 V
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
1 A
|
1 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Rep Pk Reverse Voltage-Max |
85 V
|
85 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
R-PDSO-G2
|
HTS Code |
|
8541.10.00.70
|
Application |
|
FAST RECOVERY
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G2
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max |
|
0.2 W
|
Reference Standard |
|
AEC-Q101
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Test Voltage |
|
80 V
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 1SS387 with alternatives
Compare 1SS352(TH3PEW,F) with alternatives
-
1SS352(TH3PEW,F) vs 1SS352(TH3HLS,F)
-
1SS352(TH3PEW,F) vs 1SS352(TH3,F,D)
-
1SS352(TH3PEW,F) vs 1SS3879(TL3FT)
-
1SS352(TH3PEW,F) vs 1SS387,H3F
-
1SS352(TH3PEW,F) vs 1SS352(TH3MDC,F)
-
1SS352(TH3PEW,F) vs 1SS387(TL3,F,T)
-
1SS352(TH3PEW,F) vs 1SS352(TH3AST,F)
-
1SS352(TH3PEW,F) vs 1SS352(TH3MAA,F)
-
1SS352(TH3PEW,F) vs 1SS352(F)