1SS387
vs
1SS387(TPL3)
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
WEITRON TECHNOLOGY CO LTD
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.2 V
|
1.2 V
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
1 A
|
1 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Rep Pk Reverse Voltage-Max |
85 V
|
85 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
2
|
Application |
|
GENERAL PURPOSE
|
Diode Element Material |
|
SILICON
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 1SS387 with alternatives
-
1SS387 vs 1SS352(TH3HLS,F)
-
1SS387 vs 1SS352(TH3,F,D)
-
1SS387 vs 1SS3879(TL3FT)
-
1SS387 vs 1SS387,H3F
-
1SS387 vs 1SS352(TH3MDC,F)
-
1SS387 vs 1SS387(TL3,F,T)
-
1SS387 vs 1SS352(TH3PEW,F)
-
1SS387 vs 1SS352(TH3AST,F)
-
1SS387 vs 1SS352(TH3MAA,F)
Compare 1SS387(TPL3) with alternatives
-
1SS387(TPL3) vs 1SS352(TH3HLS,F)
-
1SS387(TPL3) vs 1SS352(TH3,F,D)
-
1SS387(TPL3) vs 1SS3879(TL3FT)
-
1SS387(TPL3) vs 1SS387,H3F
-
1SS387(TPL3) vs 1SS352(TH3MDC,F)
-
1SS387(TPL3) vs 1SS387(TL3,F,T)
-
1SS387(TPL3) vs 1SS352(TH3PEW,F)
-
1SS387(TPL3) vs 1SS352(TH3AST,F)
-
1SS387(TPL3) vs 1SS352(TH3MAA,F)