2-1393763-2
vs
HE721E0500
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
HAMLIN ELECTRONICS EUROPE LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.49.00.50
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
WITH DIODE
|
|
Body Breadth |
7 mm
|
7.22 mm
|
Body Height |
7.5 mm
|
5.5 mm
|
Body Length or Diameter |
19.3 mm
|
19.5 mm
|
Coil Current(DC)-Max |
0.025 A
|
0.025 A
|
Coil Operate Voltage(DC) |
3.5 V
|
3.75 V
|
Coil Power |
70 mW
|
125 mW
|
Coil Release Voltage(DC) |
0.75 V
|
0.5 V
|
Coil Resistance |
200 Ω
|
200 Ω
|
Coil Voltage(DC)-Max |
5 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.25A@175VAC
|
|
Contact Current(AC)-Max |
1.2 A
|
|
Contact Current(DC)-Max |
1.2 A
|
0.25 A
|
Contact (DC) Max Rating R Load |
.25A@175VDC
|
.25A@175VDC
|
Contact Voltage(AC)-Max |
175 V
|
|
Contact Voltage(DC)-Max |
24 V
|
175 V
|
Contact/Output Supply Type |
AC/DC
|
DC
|
Dielectric Strength Between Coil and Contacts |
1500 Vrms
|
|
Dielectric Strength Between Open Contacts |
200 Vrms
|
|
Electrical Life |
5000000 Cycle(s)
|
|
End Contact Material |
RUTHENIUM
|
|
Insulation Resistance |
1000000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
1.1 ms
|
3 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX; TUBE
|
|
Physical Dimension |
19.3mm x 7mm x 7.5mm
|
19.5mm x 7.22mm x 5.5mm
|
Reference Standard |
UL
|
CUL; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM C
|
1 FORM C
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
DRY REED RELAY
|
DRY REED RELAY
|
Release Time |
1.6 ms
|
3 ms
|
Sealing |
IP67
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER
|
Weight |
1.8 g
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Coil Voltage-Nom |
|
5 V
|
Contact (DC) Max Power Rating R Load |
|
5W@175VDC
|
Contact Resistance |
|
200 mΩ
|
Input Switching Control Type |
|
Random
|
Number of Terminals |
|
4
|
Terminal Length |
|
0.002999745999491999 inch
|
|
|
|
Compare 2-1393763-2 with alternatives
Compare HE721E0500 with alternatives