2-1571586-4
vs
ICT-163-S-TG30
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ROBINSON NUGENT INC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Factory Lead Time |
11 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-HB, LOW PROFILE
|
Body Breadth |
0.4 inch
|
|
Body Depth |
0.18 inch
|
|
Body Length |
0.8 inch
|
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Material |
BERYLLIUM COPPER
|
|
Contact Style |
RND PIN-SKT
|
|
Current Rating |
3 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP16
|
DIP16
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Housing Material |
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-THERMOPLASTIC POLYESTER
|
NYLON
|
Insulation Resistance |
5000000000 Ω
|
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
16
|
16
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
|
|
|
Compare 2-1571586-4 with alternatives
Compare ICT-163-S-TG30 with alternatives