2-1571586-7
vs
ICE-223-SL180-TG
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
STANDARD: UL 94V-0
|
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Material |
NOT SPECIFIED
|
|
Device Socket Type |
IC SOCKET
|
|
Device Type Used On |
DIP22
|
|
Housing Material |
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-THERMOPLASTIC POLYESTER
|
|
JESD-609 Code |
e3
|
|
Number of Contacts |
22
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 2-1571586-7 with alternatives