2-178139-2
vs
3-178140-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
16 Weeks, 2 Days
|
16 Weeks, 2 Days
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
POLARIZED
|
POLARIZED
|
Board Mounting Option |
SOLDERABLE RETENTION CLIPS
|
SOLDERABLE RETENTION CLIPS
|
Body Breadth |
0.727 inch
|
0.668 inch
|
Body Depth |
1.07 inch
|
0.85 inch
|
Body Length |
0.951 inch
|
0.951 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement |
S0P6
|
S0P6
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Durability |
500 Cycles
|
100 Cycles
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
4.8928 N
|
4.8928 N
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
8A
|
8A
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
15u inch
|
80u inch
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
8 A
|
8 A
|
Reference Standard |
UL
|
UL
|
Shell Material |
GLASS FILLED POLYETHYLENE POLYESTER
|
GLASS FILLED POLYETHYLENE POLYESTER
|
Terminal Length |
0.15 inch
|
0.15 inch
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.28912 N
|
.4726 N
|
Base Number Matches |
2
|
2
|
Contact Style |
|
BLADE PIN-SKT
|
|
|
|
Compare 2-178139-2 with alternatives
Compare 3-178140-5 with alternatives