2-1825955-6
vs
FSM104
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MASTER INSTRUMENT CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
|
Factory Lead Time |
16 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Angle |
|
|
Actuator Length |
0.37 inch
|
|
Actuator Travel |
0.254 mm
|
|
Actuator Type |
PUSHBUTTON
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
5.99 mm
|
|
Body Height |
3.6 mm
|
|
Body Length or Diameter |
5.99 mm
|
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
|
Contact Current(DC)-Max |
0.05 A
|
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
|
Contact Function |
OFF-(ON)
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
|
Electrical Life |
100000 Cycle(s)
|
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
SILVER OVER NICKEL
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Switches |
1
|
|
Operating Force-Max |
2.06 N
|
|
Operating Temperature-Max |
85 °C
|
175 °C
|
Operating Temperature-Min |
-35 °C
|
|
PCB Hole Count |
5
|
|
Surface Mount |
NO
|
YES
|
Switch Action |
MOMENTARY
|
|
Switch Function |
SPST
|
|
Switch Type |
KEYPAD SWITCH
|
|
Terminal Length |
0.138 inch
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
8
|
Configuration |
|
SINGLE
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.3 V
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Output Current-Max |
|
1 A
|
Rep Pk Reverse Voltage-Max |
|
400 V
|
Reverse Recovery Time-Max |
|
0.15 µs
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 2-1825955-6 with alternatives
Compare FSM104 with alternatives