2-382811-0
vs
JUN02SS-GOB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
CRANE CONNECTORS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
6 Weeks, 6 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
GLASS FILLED THERMOPLASTIC, 94V-0
|
OPEN TOP(LOW PROFILE)
|
Body Breadth |
0.2 inch
|
0.098 inch
|
Body Depth |
0.25 inch
|
0.177 inch
|
Body Length |
2.498 inch
|
0.196 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
INTERCONNECTION DEVICE
|
INTERCONNECTION DEVICE
|
Contact Finish Mating |
NOT APPLICABLE
|
AU ON NI
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
15 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
|
Durability |
25 Cycles
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
3A
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
15u inch
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
CSA, UL
|
UL
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
3
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Insertion Force-Max |
|
6.672 N
|
JESD-609 Code |
|
e0
|
Mounting Option 1 |
|
LOCKING
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare 2-382811-0 with alternatives
Compare JUN02SS-GOB with alternatives